1899294 | |
---|---|
DigiKey Part Number | 277-9005-ND |
Manufacturer | |
Manufacturer Product Number | 1899294 |
Description | TERM BLK HEADER 3POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899294 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Straight | |
Width | 1.772" (45.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Sealing Gasket, Threaded Mate Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.66000 | ¥45.66 |
10 | ¥44.39900 | ¥443.99 |
50 | ¥41.49560 | ¥2,074.78 |
100 | ¥38.17580 | ¥3,817.58 |
250 | ¥37.46132 | ¥9,365.33 |