1861154 | |
---|---|
DigiKey Part Number | 277-6543-ND |
Manufacturer | |
Manufacturer Product Number | 1861154 |
Description | TERM BLK HEADER 2POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1861154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.187" (4.75mm), Solder Eyelet | |
Width | 1.199" (30.46mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥54.31400 | ¥543.14 |
50 | ¥50.75940 | ¥2,537.97 |
100 | ¥46.69900 | ¥4,669.90 |
250 | ¥43.14556 | ¥10,786.39 |
500 | ¥41.11536 | ¥20,557.68 |
1,000 | ¥38.77450 | ¥38,774.50 |