1727582 | |
---|---|
DigiKey Part Number | 277-13812-ND |
Manufacturer | |
Manufacturer Product Number | 1727582 |
Description | TERM BLK HEADER 2POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727582 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 1.604" (40.74mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 41 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥30.44200 | ¥304.42 |
50 | ¥28.00700 | ¥1,400.35 |
100 | ¥25.87570 | ¥2,587.57 |
250 | ¥24.65800 | ¥6,164.50 |
500 | ¥23.25428 | ¥11,627.14 |