1864024 | |
---|---|
DigiKey Part Number | 277-11984-ND |
Manufacturer | |
Manufacturer Product Number | 1864024 |
Description | TERM BLOCK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1864024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole, SKEDD | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Lock | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.78400 | ¥87.84 |
50 | ¥8.20980 | ¥410.49 |
100 | ¥7.55300 | ¥755.30 |
250 | ¥6.97832 | ¥1,744.58 |
500 | ¥6.67046 | ¥3,335.23 |
2,500 | ¥6.27873 | ¥15,696.83 |
5,000 | ¥6.18569 | ¥30,928.45 |