Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
36 In Stock | 1 : ¥14.63000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥36.87000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
49 In Stock | 1 : ¥32.59000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock 600 Factory | 1 : ¥47.78000 Bulk | Bulk | Active | 1 | 7 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
5 In Stock 300 Factory | 1 : ¥9.03000 Bulk | Bulk | Active | 1 | 1 | - | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
23 In Stock | 1 : ¥65.17000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock 200 Factory Check Lead Time | 50 : ¥65.63580 Bulk | Bulk | Active | 1 | 9 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥80.29840 Bulk | Bulk | Active | 1 | 11 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥87.59040 Bulk | Bulk | Active | 1 | 12 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥94.88400 Bulk | Bulk | Active | 1 | 13 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥102.17760 Bulk | Bulk | Active | 1 | 14 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥109.50240 Bulk | Bulk | Active | 1 | 15 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥116.76320 Bulk | Bulk | Active | 1 | 16 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 12-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green |