1621568 | |
---|---|
DigiKey Part Number | 1621568-ND |
Manufacturer | |
Manufacturer Product Number | 1621568 |
Description | CONN RCPT HSG FMALE 13POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 (8 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 (8 + 4 Power + PE) | |
Shell Size - Insert | M23-13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (8), 2.0mm Power (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.78000 | ¥482.78 |
10 | ¥444.16300 | ¥4,441.63 |
50 | ¥410.36740 | ¥20,518.37 |
100 | ¥391.05600 | ¥39,105.60 |