Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥395.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 13 (8 + 4 Power + PE) | M23-13 | - | Crimp | 1.0mm (8), 2.0mm Power (5) | Free Hanging (In-Line) | - | Threaded | N (Normal) | Gadolinium-Zinc | - | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
2 In Stock | 1 : ¥395.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 13 (8 + 4 Power + PE) | M23-13 | - | Crimp | 1.0mm (8), 2.0mm Power (5) | Free Hanging (In-Line) | - | Threaded | N (Normal) | Gadolinium-Zinc | - | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥395.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 13 (8 + 4 Power + PE) | M23-13 | - | Crimp | 1.0mm (8), 2.0mm Power (5) | Free Hanging (In-Line) | - | Threaded | N (Normal) | Gadolinium-Zinc | - | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥395.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 13 (8 + 4 Power + PE) | M23-13 | - | Crimp | 1.0mm (8), 2.0mm Power (5) | Free Hanging (In-Line) | - | Threaded | N (Normal) | Gadolinium-Zinc | - | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥395.39000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 13 (8 + 4 Power + PE) | M23-13 | - | Crimp | 1.0mm (8), 2.0mm Power (5) | Free Hanging (In-Line) | - | Threaded | N (Normal) | Gadolinium-Zinc | - | Silver | IP67/IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded |