1621576 | |
---|---|
DigiKey Part Number | 1621576-ND |
Manufacturer | |
Manufacturer Product Number | 1621576 |
Description | CONTACT SOCKET 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥37.71600 | ¥377.16 |
50 | ¥35.24460 | ¥1,762.23 |
100 | ¥32.42540 | ¥3,242.54 |
250 | ¥29.95824 | ¥7,489.56 |
500 | ¥28.54828 | ¥14,274.14 |
1,000 | ¥28.39156 | ¥28,391.56 |