1050147 | |
---|---|
DigiKey Part Number | 277-1050147-ND |
Manufacturer | |
Manufacturer Product Number | 1050147 |
Description | CONTACT PIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥12.12600 | ¥121.26 |
50 | ¥11.32960 | ¥566.48 |
100 | ¥10.42320 | ¥1,042.32 |
250 | ¥9.63012 | ¥2,407.53 |
500 | ¥9.17692 | ¥4,588.46 |
1,000 | ¥8.61044 | ¥8,610.44 |
2,500 | ¥8.21391 | ¥20,534.78 |