1621577 | |
---|---|
DigiKey Part Number | 277-17151-ND |
Manufacturer | |
Manufacturer Product Number | 1621577 |
Description | CONTACT SOCKET 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥38.50400 | ¥385.04 |
50 | ¥35.98360 | ¥1,799.18 |
100 | ¥33.10520 | ¥3,310.52 |
250 | ¥30.58612 | ¥7,646.53 |
500 | ¥29.14678 | ¥14,573.39 |
1,000 | ¥28.98677 | ¥28,986.77 |