1621575 | |
---|---|
DigiKey Part Number | 1621575-ND |
Manufacturer | |
Manufacturer Product Number | 1621575 |
Description | CONTACT PIN SZ 0.8MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0.8mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.8mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.48300 | ¥204.83 |
50 | ¥19.92360 | ¥996.18 |
100 | ¥18.61980 | ¥1,861.98 |
250 | ¥17.13024 | ¥4,282.56 |
500 | ¥15.82686 | ¥7,913.43 |
1,000 | ¥15.08215 | ¥15,082.15 |
2,500 | ¥14.99931 | ¥37,498.28 |