1503302 | |
---|---|
DigiKey Part Number | 277-17121-ND |
Manufacturer | |
Manufacturer Product Number | 1503302 |
Description | CONN SCREW PLUG M12 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Plug M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw Plug | |
For Use With/Related Products | M12 Sockets of Boxes, Panel Mount Connectors and Sensor/Actuator Cable | |
Shell Size - Insert | M12 | |
Material | Aluminum | |
Features | Dust Tight, Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
5 | ¥55.32600 | ¥276.63 |
10 | ¥50.88800 | ¥508.88 |
50 | ¥47.02020 | ¥2,351.01 |
100 | ¥44.80740 | ¥4,480.74 |
250 | ¥44.56132 | ¥11,140.33 |