Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : ¥165.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 60V | - | -25°C ~ 85°C | |||
98 In Stock | 1 : ¥158.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 250V | - | -25°C ~ 85°C | |||
24 In Stock | 1 : ¥232.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Tin | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 2A | 30V | - | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥351.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Stainless Steel | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
86 In Stock | 1 : ¥57.47000 Cut Tape (CT) 100 : ¥75.61230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | B | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
57 In Stock | 1 : ¥57.47000 Cut Tape (CT) 100 : ¥68.05110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
52 In Stock | 1 : ¥71.43000 Cut Tape (CT) 100 : ¥47.73180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 250V | - | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥124.46000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 250V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥132.18000 Cut Tape (CT) 100 : ¥96.71970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 2A | 30V | - | -25°C ~ 85°C | |||
74 In Stock | 1 : ¥217.40000 Cut Tape (CT) 100 : ¥148.89960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 12 | M12-12 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥234.64000 Cut Tape (CT) 100 : ¥194.84410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 12 | M12-12 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥284.88000 Cut Tape (CT) 100 : ¥236.59100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 17 | M12-17 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
98 In Stock | 1 : ¥302.45000 Cut Tape (CT) 100 : ¥211.40660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 17 | M12-17 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥239.32000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock, Insert Only, Requires Shell | - | 1.5A | 30V | - | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥52.54000 Cut Tape (CT) 100 : ¥62.21390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 10 : ¥153.61400 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 60V | - | -25°C ~ 85°C |