1456420 | |
---|---|
DigiKey Part Number | 277-13256-ND |
Manufacturer | |
Manufacturer Product Number | 1456420 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |
10 | ¥147.85000 | ¥1,478.50 |
50 | ¥136.02340 | ¥6,801.17 |
100 | ¥125.67320 | ¥12,567.32 |
250 | ¥119.75904 | ¥29,939.76 |
500 | ¥119.10160 | ¥59,550.80 |