1408574 | |
---|---|
DigiKey Part Number | 1408574-ND |
Manufacturer | |
Manufacturer Product Number | 1408574 |
Description | CONN PLUG MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.48000 | ¥200.48 |
10 | ¥187.38100 | ¥1,873.81 |
50 | ¥172.39120 | ¥8,619.56 |
100 | ¥159.27430 | ¥15,927.43 |
250 | ¥151.77860 | ¥37,944.65 |
500 | ¥150.94546 | ¥75,472.73 |