Phoenix Contact Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,825 In Stock | 1 : ¥35.22000 Cut Tape (CT) 100 : ¥36.08210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 5 | - | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 60V | - | -55°C ~ 105°C | |||
765 In Stock | 1 : ¥47.62000 Cut Tape (CT) 100 : ¥53.19950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 5 | - | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 105°C | |||
1,151 In Stock | 1 : ¥55.83000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | - | - | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
294 In Stock 4,620 Factory | 1 : ¥60.83000 Tray | Tray | Active | Insert, Female Sockets | 5 | - | - | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
221 In Stock 1,006 Factory | 1 : ¥90.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
305 In Stock | 1 : ¥91.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
108 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
245 In Stock | 1 : ¥97.61000 Bulk | Bulk | Active | Insert, Female Sockets | 8 | - | - | M12-8 | - | Surface Mount | - | Solder | - | X | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 0.5A | 50VAC, 60VDC | - | -25°C ~ 105°C | |||
916 In Stock 5,714 Factory | 1 : ¥104.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
177 In Stock 436 Factory | 1 : ¥96.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
1,058 In Stock | 1 : ¥98.94000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
971 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
143 In Stock 440 Factory | 1 : ¥109.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | A | Metal | Brass | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250VAC/DC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
427 In Stock 1,447 Factory | 1 : ¥113.71000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 4A | 125V | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | -25°C ~ 80°C | |||
184 In Stock 258 Factory | 1 : ¥118.71000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Stainless Steel | - | Gold | Black, Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | - | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
801 In Stock 16 Factory | 1 : ¥120.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
508 In Stock | 1 : ¥109.65000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 250V | - | -25°C ~ 85°C | |||
11,002 In Stock | 1 : ¥122.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
7,946 In Stock 2,452 Factory | 1 : ¥122.16000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
420 In Stock | 1 : ¥125.20000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | - | - | M12-4 | - | Through Hole, Right Angle | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 105°C | |||
1,835 In Stock | 1 : ¥126.84000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP68/IP69 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
429 In Stock | 1 : ¥129.39000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
209 In Stock 191 Factory | 1 : ¥135.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
146 In Stock 1,304 Factory | 1 : ¥121.62000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
324 In Stock 8 Factory | 1 : ¥138.34000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C |