09670029056 | |
---|---|
DigiKey Part Number | 1195-7950-ND |
Manufacturer | |
Manufacturer Product Number | 09670029056 |
Description | D SUB IP 67 SHIELDED CAP_MA_15P_ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670029056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Dust Tight, Shielded, Waterproof | |
Number of Positions | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.84000 | ¥147.84 |
10 | ¥128.13900 | ¥1,281.39 |
25 | ¥121.45160 | ¥3,036.29 |
50 | ¥119.69200 | ¥5,984.60 |
100 | ¥105.61060 | ¥10,561.06 |
250 | ¥98.56992 | ¥24,642.48 |
500 | ¥96.45770 | ¥48,228.85 |