1412752 | |
---|---|
DigiKey Part Number | 1412752-ND |
Manufacturer | |
Manufacturer Product Number | 1412752 |
Description | CONN HOOD SIDE ENTRY SZB24 PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412752 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.06000 | ¥227.06 |
10 | ¥208.90800 | ¥2,089.08 |
50 | ¥193.01320 | ¥9,650.66 |
100 | ¥183.93090 | ¥18,393.09 |
250 | ¥182.92096 | ¥45,730.24 |