1411175 | |
---|---|
DigiKey Part Number | 277-13006-ND |
Manufacturer | |
Manufacturer Product Number | 1411175 |
Description | CABLE GLND 13-18.01MM PG21 BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.283" (7.20mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.94000 | ¥71.94 |
10 | ¥66.20900 | ¥662.09 |
50 | ¥61.16920 | ¥3,058.46 |
100 | ¥58.29080 | ¥5,829.08 |
250 | ¥57.97116 | ¥14,492.79 |