1020080 | |
---|---|
DigiKey Part Number | 277-17916-ND |
Manufacturer | |
Manufacturer Product Number | 1020080 |
Description | CIRCUIT BRAKER 60A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.24000 | ¥287.24 |
10 | ¥264.26200 | ¥2,642.62 |
50 | ¥244.15540 | ¥12,207.77 |
100 | ¥232.66650 | ¥23,266.65 |
250 | ¥222.16416 | ¥55,541.04 |