1424483 | |
---|---|
DigiKey Part Number | 1424483-ND |
Manufacturer | |
Manufacturer Product Number | 1424483 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.03000 | ¥25.03 |
10 | ¥23.02900 | ¥230.29 |
50 | ¥21.27980 | ¥1,063.99 |
100 | ¥20.27780 | ¥2,027.78 |
250 | ¥20.16676 | ¥5,041.69 |