0903044 | |
---|---|
DigiKey Part Number | 0903044-ND |
Manufacturer | |
Manufacturer Product Number | 0903044 |
Description | CIR BRKR SOLID STATE 3A 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.22000 | ¥1,053.22 |
10 | ¥1,020.31100 | ¥10,203.11 |
50 | ¥914.25280 | ¥45,712.64 |