0829392 | |
---|---|
DigiKey Part Number | 277-12649-ND |
Manufacturer | |
Manufacturer Product Number | 0829392 |
Description | MARKER STRIP FLAT STRIP WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.21000 | ¥18.21 |
10 | ¥16.21300 | ¥162.13 |
50 | ¥14.79560 | ¥739.78 |
100 | ¥14.18820 | ¥1,418.82 |
250 | ¥12.97228 | ¥3,243.07 |
500 | ¥12.16126 | ¥6,080.63 |
1,000 | ¥11.26050 | ¥11,260.50 |