3032350 | |
---|---|
DigiKey Part Number | 277-7415-ND |
Manufacturer | |
Manufacturer Product Number | 3032350 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3032350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥10.23500 | ¥102.35 |
50 | ¥9.56380 | ¥478.19 |
100 | ¥8.79880 | ¥879.88 |
250 | ¥8.12920 | ¥2,032.30 |
500 | ¥7.74682 | ¥3,873.41 |
1,000 | ¥7.30578 | ¥7,305.78 |