0818124 | |
---|---|
DigiKey Part Number | 277-5560-ND |
Manufacturer | |
Manufacturer Product Number | 0818124 |
Description | MARKER 1=1 CARD OF 48 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.402" (10.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.91000 | ¥79.91 |
10 | ¥71.00200 | ¥710.02 |
50 | ¥64.78940 | ¥3,239.47 |
100 | ¥62.12690 | ¥6,212.69 |
250 | ¥56.80208 | ¥14,200.52 |
500 | ¥53.25162 | ¥26,625.81 |
1,000 | ¥49.30706 | ¥49,307.06 |