0710060 | |
---|---|
DigiKey Part Number | 277-10676-ND |
Manufacturer | |
Manufacturer Product Number | 0710060 |
Description | TERM BLK HEADER 6POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.969" (50.00mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 6 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.197" (5.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.87000 | ¥80.87 |
10 | ¥71.85200 | ¥718.52 |
50 | ¥65.56180 | ¥3,278.09 |
100 | ¥62.86740 | ¥6,286.74 |
250 | ¥57.47916 | ¥14,369.79 |
500 | ¥53.88702 | ¥26,943.51 |
1,000 | ¥49.89509 | ¥49,895.09 |