G1301/8 BK007 | |
---|---|
DigiKey Part Number | AG1301/8BK-50-ND |
Manufacturer | |
Manufacturer Product Number | G1301/8 BK007 |
Description | SELF WRAP 1/8" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.22000 | ¥546.22 |
10 | ¥501.21700 | ¥5,012.17 |
25 | ¥481.94440 | ¥12,048.61 |
50 | ¥465.87860 | ¥23,293.93 |
100 | ¥440.17450 | ¥44,017.45 |
250 | ¥427.32320 | ¥106,830.80 |
500 | ¥423.09214 | ¥211,546.07 |