PPZC10103 | |
---|---|
DigiKey Part Number | 4363-PPZC10103-ND |
Manufacturer | |
Manufacturer Product Number | PPZC10103 |
Description | 9-100PF, 9.5MM TOP/BOTTOM ADJUST |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 ~ 100pF Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 9 ~ 100pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Polycarbonate (PC) | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.43000 | ¥143.43 |
10 | ¥103.99400 | ¥1,039.94 |
50 | ¥87.99440 | ¥4,399.72 |
100 | ¥82.98960 | ¥8,298.96 |
500 | ¥74.43354 | ¥37,216.77 |
1,000 | ¥71.75460 | ¥71,754.60 |