PPZC10100 | |
---|---|
DigiKey Part Number | 4363-PPZC10100-ND |
Manufacturer | |
Manufacturer Product Number | PPZC10100 |
Description | 9-100PF, 10MM TOP/BOTTOM ADJUST, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 ~ 100pF Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 9 ~ 100pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Polycarbonate (PC) | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥86.36700 | ¥863.67 |
50 | ¥74.69280 | ¥3,734.64 |
100 | ¥67.22430 | ¥6,722.43 |
500 | ¥62.08894 | ¥31,044.47 |
1,000 | ¥58.35431 | ¥58,354.31 |