PPZC18100 | |
---|---|
DigiKey Part Number | 4363-PPZC18100-ND |
Manufacturer | |
Manufacturer Product Number | PPZC18100 |
Description | 12-180PF, 10MM TOP/BOTTOM ADJUST |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 ~ 180pf Trimmer Capacitor 100 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 12 ~ 180pf | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Polycarbonate (PC) | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.07000 | ¥178.07 |
10 | ¥130.76600 | ¥1,307.66 |
50 | ¥111.54820 | ¥5,577.41 |
100 | ¥105.53790 | ¥10,553.79 |
500 | ¥95.26148 | ¥47,630.74 |