28041 | |
---|---|
DigiKey Part Number | 28041-ND |
Manufacturer | |
Manufacturer Product Number | 28041 |
Description | LASER PING 2M RANGE FINDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.95000 | ¥254.95 |
5 | ¥242.20000 | ¥1,211.00 |
10 | ¥229.45600 | ¥2,294.56 |
25 | ¥223.05160 | ¥5,576.29 |