SEN0337 | |
---|---|
DigiKey Part Number | 1738-SEN0337-ND |
Manufacturer | |
Manufacturer Product Number | SEN0337 |
Description | TOF SENSE LASER RANGE SENSOR 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light, 3D Time-of-Flight (ToF) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.42000 | ¥204.42 |