PJSD12TS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSD12TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD12TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD12TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12TS-AU_R1_000A1 |
Description | SOD-523, TVS/ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.79630 | ¥79.63 |
500 | ¥0.58468 | ¥292.34 |
1,000 | ¥0.51613 | ¥516.13 |
2,000 | ¥0.45826 | ¥916.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39775 | ¥1,988.75 |
10,000 | ¥0.32984 | ¥3,298.40 |
25,000 | ¥0.32402 | ¥8,100.50 |
50,000 | ¥0.29104 | ¥14,552.00 |
125,000 | ¥0.25223 | ¥31,528.75 |