PJSD12TS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD12TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD12TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD12TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12TS_R1_00001 |
Description | SOD-523, TVS/ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
1,000 | ¥0.41862 | ¥418.62 |
2,000 | ¥0.36283 | ¥725.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33657 | ¥1,682.85 |
10,000 | ¥0.27911 | ¥2,791.10 |
25,000 | ¥0.27418 | ¥6,854.50 |
50,000 | ¥0.24627 | ¥12,313.50 |
125,000 | ¥0.21343 | ¥26,678.75 |