PV14-10R-C | |
---|---|
DigiKey Part Number | 298-10074-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10R-C |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥5.06790 | ¥506.79 |
1,000 | ¥4.53477 | ¥4,534.77 |
5,000 | ¥4.26801 | ¥21,340.05 |
10,000 | ¥4.13463 | ¥41,346.30 |