PSL-DCJB | |
---|---|
DigiKey Part Number | 298-12411-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCJB |
Description | CONN JACK MOD BLOCKOUT DEV 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Jack Module Blockout Device For RJ45 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jack Module Blockout Device | |
For Use With/Related Products | RJ45 Jacks | |
Features | Key Included | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.92000 | ¥396.92 |
10 | ¥385.86200 | ¥3,858.62 |
25 | ¥374.83920 | ¥9,370.98 |
50 | ¥363.81640 | ¥18,190.82 |
100 | ¥352.79110 | ¥35,279.11 |
500 | ¥341.76624 | ¥170,883.12 |