IAEBHC6 | |
---|---|
DigiKey Part Number | 298-12753-ND |
Manufacturer | |
Manufacturer Product Number | IAEBHC6 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.71000 | ¥626.71 |
10 | ¥608.79300 | ¥6,087.93 |
25 | ¥590.88760 | ¥14,772.19 |
50 | ¥572.98280 | ¥28,649.14 |
100 | ¥555.07700 | ¥55,507.70 |