PSL-DCPLE | |
---|---|
DigiKey Part Number | 298-PSL-DCPLE-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLE |
Description | WIRE MANAGEMENT CONNECTOR 1=10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | RJ45 Plug Lock-In Device | |
For Use With/Related Products | RJ45 Plugs | |
Features | 1=10pcs, Additional Devices, Tool Included | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.85000 | ¥591.85 |
10 | ¥574.96300 | ¥5,749.63 |
25 | ¥558.05040 | ¥13,951.26 |
50 | ¥541.13820 | ¥27,056.91 |
100 | ¥524.22750 | ¥52,422.75 |