PNF18-10R-M | |
---|---|
DigiKey Part Number | 298-11957-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-10R-M |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.35280 | ¥133.82 |
50 | ¥5.22300 | ¥261.15 |
100 | ¥4.96200 | ¥496.20 |
500 | ¥4.83146 | ¥2,415.73 |
1,000 | ¥4.43978 | ¥4,439.78 |