PNF18-14R-M | |
---|---|
DigiKey Part Number | 298-11959-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-14R-M |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.92240 | ¥173.06 |
50 | ¥6.75500 | ¥337.75 |
100 | ¥6.41680 | ¥641.68 |
500 | ¥6.24798 | ¥3,123.99 |
1,000 | ¥5.74136 | ¥5,741.36 |