PLC2S-S10-M | |
---|---|
DigiKey Part Number | 298-10499-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S10-M |
Description | CBL TIE LOCKING NAT 50LBS 7.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.84" (46.74mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.28300 | ¥2,283.00 |
5,000 | ¥2.21666 | ¥11,083.30 |
10,000 | ¥2.12375 | ¥21,237.50 |
50,000 | ¥2.05738 | ¥102,869.00 |
100,000 | ¥2.01756 | ¥201,756.00 |