T25F-M | |
---|---|
DigiKey Part Number | 298-14120-ND |
Manufacturer | |
Manufacturer Product Number | T25F-M |
Description | SPIRAL WRAP 1/4" X 1000' NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 1000' (304.80m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,033.30000 | ¥6,033.30 |
10 | ¥5,850.49200 | ¥58,504.92 |
25 | ¥5,667.66480 | ¥141,691.62 |