ABM100-A-D | |
---|---|
DigiKey Part Number | 298-10463-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-A-D |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥7.52500 | ¥15.05 |
10 | ¥7.36200 | ¥73.62 |
26 | ¥7.18692 | ¥186.86 |
50 | ¥7.01180 | ¥350.59 |
100 | ¥6.66160 | ¥666.16 |
500 | ¥6.48608 | ¥3,243.04 |
1,000 | ¥5.96020 | ¥5,960.20 |
5,000 | ¥5.60963 | ¥28,048.15 |
10,000 | ¥5.43433 | ¥54,343.30 |