BSV14X-L | |
---|---|
DigiKey Part Number | 298-10089-ND |
Manufacturer | |
Manufacturer Product Number | BSV14X-L |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.44120 | ¥186.03 |
50 | ¥7.25920 | ¥362.96 |
100 | ¥6.89540 | ¥689.54 |
500 | ¥6.71430 | ¥3,357.15 |
1,000 | ¥6.16991 | ¥6,169.91 |