BSV10X-Q | |
---|---|
DigiKey Part Number | 298-12150-ND |
Manufacturer | |
Manufacturer Product Number | BSV10X-Q |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.50000 | ¥105.00 |
25 | ¥10.22960 | ¥255.74 |
50 | ¥9.96180 | ¥498.09 |
100 | ¥9.69250 | ¥969.25 |
500 | ¥9.42338 | ¥4,711.69 |
1,000 | ¥8.88490 | ¥8,884.90 |