DSP1A-L2-DC5V | |
---|---|
DigiKey Part Number | 255-1620-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L2-DC5V |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1A-L2-DC5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 60 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 83.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.50000 | ¥61.50 |
10 | ¥57.68800 | ¥576.88 |
25 | ¥51.27760 | ¥1,281.94 |
50 | ¥48.71400 | ¥2,435.70 |
100 | ¥46.14950 | ¥4,614.95 |
250 | ¥41.02196 | ¥10,255.49 |
500 | ¥38.45808 | ¥19,229.04 |
1,000 | ¥35.89421 | ¥35,894.21 |