DSP1A
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DSP1A-DC24V RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 1,829 | Bulk | - | |
DSP1A-DC12V RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 447 | Bulk | - | |
DSP1A-L2-DC5V RELAY GEN PURPOSE SPST 8A 5V | RELAY GEN PURPOSE SPST 8A 5V | 1,846 | Bulk | - | |
DSP1A-DC5V RELAY GEN PURPOSE SPST 8A 5V | RELAY GEN PURPOSE SPST 8A 5V | 600 | Bulk | - | |
DSP1A-L2-DC3V RELAY GEN PURPOSE SPST 8A 3V | RELAY GEN PURPOSE SPST 8A 3V | 933 | Bulk | - | |
DSP1A-DC24V-R RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 924 | Bulk | - | |
DSP1A-L2-DC24V RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 1,048 | Bulk | - | |
DSP1A-L2-DC9V RELAY GEN PURPOSE SPST 8A 9V | RELAY GEN PURPOSE SPST 8A 9V | 996 | Bulk | - | |
DSP1A-L2-DC12V RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 984 | Tray | - | |
DSP1A-DC9V RELAY GEN PURPOSE SPST 8A 9V | RELAY GEN PURPOSE SPST 8A 9V | 1,014 | Bulk | - | |
DSP1A-L2-DC6V RELAY GEN PURPOSE SPST 8A 6V | RELAY GEN PURPOSE SPST 8A 6V | 1,000 | Bulk | - | |
DSP1A-DC6V-R RELAY GEN PURPOSE SPST 8A 6V | RELAY GEN PURPOSE SPST 8A 6V | 44 | Bulk | - | |
DSP1A-L2-DC24V-R RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 32 | Bulk | - | |
DSP1A-L-DC12V RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 0 | Bulk | - | |
DSP1A-L-DC24V RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 0 | Bulk | - |