AQV257AX | |
---|---|
DigiKey Part Number | 255-1957-2-ND - Tape & Reel (TR) 255-1957-1-ND - Cut Tape (CT) 255-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV257AX |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV257AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥42.58200 | ¥425.82 |
25 | ¥40.34760 | ¥1,008.69 |
50 | ¥38.73880 | ¥1,936.94 |
100 | ¥37.19420 | ¥3,719.42 |
250 | ¥35.24564 | ¥8,811.41 |
500 | ¥33.83964 | ¥16,919.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.48977 | ¥32,489.77 |
2,000 | ¥31.19354 | ¥62,387.08 |