MAX17620ATA+T

DigiKey Part Number
MAX17620ATA+TTR-ND - Tape & Reel (TR)
MAX17620ATA+TCT-ND - Cut Tape (CT)
MAX17620ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17620ATA+T
Description
IC REG BUCK ADJ 600MA 8TDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 600mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17620ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
10¥16.84100¥168.41
25¥15.88360¥397.09
100¥13.53390¥1,353.39
250¥12.70760¥3,176.90
500¥11.11926¥5,559.63
1,000¥9.21302¥9,213.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.57766¥21,444.15
5,000¥8.25995¥41,299.75
Manufacturers Standard Package