NC7SV17P5X | |
---|---|
DigiKey Part Number | NC7SV17P5XTR-ND - Tape & Reel (TR) NC7SV17P5XCT-ND - Cut Tape (CT) NC7SV17P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV17P5X |
Description | IC BUF NON-INVERT 3.6V SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV17P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39080 | ¥59.77 |
100 | ¥1.30370 | ¥130.37 |
250 | ¥1.26004 | ¥315.01 |
500 | ¥1.12966 | ¥564.83 |
1,000 | ¥0.86901 | ¥869.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78209 | ¥2,346.27 |
6,000 | ¥0.73864 | ¥4,431.84 |
15,000 | ¥0.67347 | ¥10,102.05 |
30,000 | ¥0.63002 | ¥18,900.60 |
75,000 | ¥0.56484 | ¥42,363.00 |
150,000 | ¥0.54312 | ¥81,468.00 |